Texas Instruments LM311N/NOPB

Precision, high voltage, floating output comparator 8-PDIP 0 to 70
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311N/NOPB.

Newark

Datasheet30 pages11 years ago
Datasheet22 pages13 years ago
Datasheet23 pages21 years ago
Datasheet30 pages9 years ago
Datasheet30 pages11 years ago
Datasheet30 pages12 years ago

Texas Instruments

element14

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.29%

CAD Models

Download Texas Instruments LM311N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemiLM2903N
LM2903 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8
onsemiLM2903SNG
Comparator, 2 Func, 15000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP8
STMicroelectronicsLM2903N
DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiKA393A
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
STMicroelectronicsTS372IN
Logic Buffer/Driver, CMOS/MOS/Open Drain/TTL, 2-Ch, 1.5V~3V, 16V, ±8V, 10mV@5V, 1pA, DIP-8, TH, 3.32mm H

Descriptions

Descriptions of Texas Instruments LM311N/NOPB provided by its distributors.

Precision, high voltage, floating output comparator 8-PDIP 0 to 70
Texas Instruments digital comparator, DTL、RTL、TTLoutput, 200ns, 36 V, 8Pin PDIPencapsulation
Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
IC, VOLT COMPARATOR, DIP8, 311; Comparator Type: General Purpose; No. of Comparators: 1 Comparator; Response Time: 200ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: DTL, MOS, RTL, TTL; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: DIP; Base Number: 311; Comparator Features: Voltage Comparator; Device Marking: LM311N; IC Temperature Range: Commercial; Logic Function Number: 311; No. of Comparators: 1; No.Comparators: 1; Operating Temperature Range: 0°C to +70°C; Output Compatibility: DTL, MOS, RTL, TTL; Supply Current: 5.1mA; Supply Voltage Max: 36V; Supply Voltage Min: 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 311 N/NOPB
  • LM311N/NOPB .
  • LM311N/NOPB.
  • LM311N/NOPB..
  • LM311NNOPB