STMicroelectronics LM2901YD

Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2901YD.

STMicroelectronics

Datasheet17 pages20 years ago
Datasheet17 pages20 years ago

IHS

CAD Models

Download STMicroelectronics LM2901YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.165
Stock
624
2,208,341
2,208,341
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
1.3 µs
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics LM2901YD provided by its distributors.

Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad ±16V/32V 14-Pin SOIC Tube
Low power quad voltage comparator

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics