STMicroelectronics LM193YDT

ROHS3Compliant GULL WING BIPOLAR Lead Free comparator circuit -55C~125C 106.02dB 5mV 4.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM193YDT.

STMicroelectronics

Datasheet21 pages10 years ago
Datasheet20 pages14 years ago
Datasheet18 pages20 years ago

IHS

CAD Models

Download STMicroelectronics LM193YDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
112,926
621,235
621,235
Authorized Distributors
0
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics LM193YDT provided by its distributors.

ROHS3Compliant GULL WING BIPOLAR Lead Free comparator circuit -55C~125C 106.02dB 5mV 4.9mm
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Low power dual voltage comparator
IC COMPARATOR 2 GEN PUR 8SOIC
IC OP AMP DUAL LP 8-SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics