STMicroelectronics LM193DT

LM193 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM193DT.

IHS

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Future Electronics

iiiC

Inventory History

3 month trend:
+6.90%

CAD Models

Download STMicroelectronics LM193DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.769
$ 0.358
$ 0.358
Stock
1,175,895
1,796,176
1,796,176
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393M/NOPB
Low Power Low Offset Voltage Dual Comparator 8-SOIC 0 to 70
Texas InstrumentsLM393MX/NOPB
Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
Texas InstrumentsLM393D
Amplifier; Differential Comparators, Dual, 2-36 VSupply, DIP8

Descriptions

Descriptions of STMicroelectronics LM193DT provided by its distributors.

LM193 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Dual Voltage Comparator IC, 2-Ch, 18V, SOIC, SM
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
COMPARATOR, OPEN COLLECTOR, SOP-8; Comparator Type:Voltage; No. of Comparators:2 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 36V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics