Descriptions of Texas Instruments LM393M/NOPB provided by its distributors.
Low Power Low Offset Voltage Dual Comparator 8-SOIC 0 to 70
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator, Voltage, 36V, 0.4 mA (Typ.) Supply, 36V, 510mW, 200, 250V
Texas Instruments Comparators, SOICencapsulation, surface mount, double/Single power supply, 2passageway
Comparator Dual R-R O/P ±18V/36V 8-Pin SOIC Tube
Dual Comparator, Low Power, 18V, 700ns, SOIC
Analog Comparators LOW PWR LOW OFFSET VLTG DUAL COMPARATOR
5mV 250nA SOIC-8 Comparators ROHS
Texas Instruments LM393M/NOPB コンパレータ
LM393-N LOW POWER LOW OFFSET VOL
IC AUDIO PROCESSOR AB MULTIWATT1
IC, COMPARATOR, DUAL, SMD; Comparator Type:Precision; No. of Comparators:2; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); No. of Comparators:2; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:NSOIC; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD