Texas Instruments LM393MX/NOPB

Comparator, Buffer, 36 V, 50 mA, 36 V, 510 mW, 1 mV (Typ.), 3 nA (Typ.), 0 DegC
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393MX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-88.47%

CAD Models

Download Texas Instruments LM393MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393M/NOPB
Low Power Low Offset Voltage Dual Comparator 8-SOIC 0 to 70
Texas InstrumentsLM393M
Low Power Low Offset Voltage Dual Comparator 8-SOIC 0 to 70
onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393D
Dual differential comparator, commercial grade 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM393MX/NOPB provided by its distributors.

Comparator, Buffer, 36 V, 50 mA, 36 V, 510 mW, 1 mV (Typ.), 3 nA (Typ.), 0 DegC
Special Purpose Amplifiers; LM393MX/NOPB; TEXAS INSTRUMENTS; 8; SOIC; 36 V; 2
Comparator Dual R-R O/P ±18V/36V 8-Pin SOIC T/R / IC COMP DUAL LO PWR 8-SOIC
Low Power Low Offset Voltage Dual Comparator 8-SOIC 0 to 70
Comparator Operating temperature: 0...70 °C Power supply: 2...36 V Series: LM393 Design: Dual Package: SOIC-8 Packaging: Tape Continuous output current: 16 mA Max. input offset voltage: 5 mV
IC, ANALOG COMP; Comparator Type:Low Power; No. of Comparators:2; Response Time:1.3µs; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:CMOS, DTL, ECL, MOS, TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393MX/NOPB .
  • LM393MXNO/PB
  • LM393MXNOPB