Texas Instruments LM193DR

Dual military grade standard comparator 8-SOIC -55 to 125
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193DR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

Upverter

element14 APAC

Inventory History

3 month trend:
+46.80%

CAD Models

Download Texas Instruments LM193DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.769
$ 0.769
Stock
1,409,379
1,162,298
1,162,298
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
4
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393D
Amplifier; Differential Comparators, Dual, 2-36 VSupply, DIP8
STMicroelectronicsLM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM393DR
Amplifier; Comparator; Voltage; 36 V; 0.8 mA (Typ.) @ 5 V, DegC; 36 V; SOIC

Descriptions

Descriptions of Texas Instruments LM193DR provided by its distributors.

Dual military grade standard comparator 8-SOIC -55 to 125
500μA 1.3μs Open Collector,Rail to Rail 6mA 2 2V ±15V,30V 5mV@ 30V 250nA@ 5V Differential SOIC-8 SMD mount,glue mount 1.75mm(height)
IC, COMPARATOR, DUAL, 8SOIC; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Cas; Available until stocks are exhausted Alternative available
IC, COMPARATOR, DUAL, 8SOIC; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS, MOS, Open Collector / Drain, TTL; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: SOIC; Base Number: 193; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: -55°C to +125°C; Output Compatibility: CMOS, MOS, TTL; Supply Current: 2.5mA; Supply Voltage Max: 36V; Supply Voltage Min: 2V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM193DR .
  • LM193DR.
  • LM193DR..