
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | LM137K | 0 | 200 | Bulk | 2h | |||||||
| Avnet | LM137K | 0 | 200 | 15h | ||||||||
| Microchip USA | LM137K | 171 | 150 | Tray | 6d | |||||||
| Win Source | WS-LM137K | 9,800 | 5 | 14h | ||||||||
| Worldway Electronics | LM137K | 26,043 | 7 | Bulk | 13h |
Download datasheets and manufacturer documentation for STMicroelectronics LM137K.
Download STMicroelectronics LM137K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of STMicroelectronics LM137K provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics LM137K.