STMicroelectronics LIS3MDLTR

Sensor: magnetic field ; LIS3MDLTR; -40°C +85°C; 1.9-3.6V; LGA-12 ; SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS3MDLTR.

ODG (Origin Data Global)

Datasheet33 pages13 years ago

STMicroelectronics

Newark

CAD Models

Download STMicroelectronics LIS3MDLTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA7455LR1
Digital Accelerometer, I2C/SPI, 2.8V, XYZ, 2g, LGA 14, Reel
NXP SemiconductorsMMA6331LR1
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R

Descriptions

Descriptions of STMicroelectronics LIS3MDLTR provided by its distributors.

Sensor: magnetic field ; LIS3MDLTR; -40°C +85°C; 1.9-3.6V; LGA-12 ; SMD
MAGNETOMETER, DIGITAL, -40 TO 85 DEG C; MEMS Module Function: Tri-Axis Magnetometer; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 12Pins; Gyros; Available until stocks are exhausted
MAGNETOMETER, DIGITAL, -40 TO 85 DEG C; Magnetometer Interface:I2C, SPI; Magnetic Field Min:4G; Magnetic Field Max:16G; Resolution (Gauss):-; Product Range:-; MEMS Module Function:Tri-Axis Magnetometer; MSL:MSL 3 - 168 hours RoHS Compliant: Yes
Sensor Type = Magnetometer / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 1.9 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Packaging = Tape & Reel / Pins = 12 / Mounting Type = SMD / Length mm = 2 / Width mm = 2 / Height mm = 1 / Sensitivity = 1711 LSB/g

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIS3MDLTR.