STMicroelectronics LIS2DW12

LIS2DW12 Accelerometer
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2DW12.

IHS

Datasheet66 pages6 years ago

Ciiva

CAD Models

Download STMicroelectronics LIS2DW12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
Stock
97,163
9,385,852
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
-
Mount
-
-
Termination
-
-
Sensing Distance
-
-
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics LIS2DW12 provided by its distributors.

LIS2DW12 Accelerometer
Analog Circuit, 1 Func
3-axis MEMS accelerometer, ultra low power, configurable single/double-tap recognition, free-fall, wakeup, portrait/landscape, 6D/4D orientation detections
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics