
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LF50ABDT-TRY | 7,500 | 12h | |||||||||
| TME | LF50ABDT-TRY | 1,928 | 1 | 9h | ||||||||
| DigiKey | 497-10199-1-ND | 1,226 | 1 | Cut Tape | ||||||||
| element14 APAC | LF50ABDT-TRY | 0 | 1 | Cut Tape | 1h | |||||||
| Farnell | LF50ABDT-TRY | 0 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for STMicroelectronics LF50ABDT-TRY.
Download STMicroelectronics LF50ABDT-TRY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of STMicroelectronics LF50ABDT-TRY provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics LF50ABDT-TRY.