STMicroelectronics LF353D

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF353D.

Newark

Datasheet15 pages21 years ago

Future Electronics

Farnell

element14

iiiC

CAD Models

Download STMicroelectronics LF353D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.309
Stock
199,733
497,191
497,191
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082CD
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
Texas InstrumentsTL072CPSR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
STMicroelectronicsTL082CDT
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
Texas InstrumentsLF353MX/NOPB
Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 4MHZ 8SOIC
Texas InstrumentsLF353D
Dual, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics LF353D provided by its distributors.

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
Lead Free GULL WING Surface Mount J-FET J-FET Amplifier 680mW 70dB 16V/mus 0C~70C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:16V/µs; No. of Pins:8; Bandwidth:4GHz; Leaded Process Compatible:Yes; Offset Voltage:10mV; Package/Case:8-SOIC; Supply Voltage:36V; Supply Voltage + Nom:36V ;RoHS Compliant: Yes
IC, OP AMP, DUAL, JFET, 8SOIC; Op Amp Type:Wideband; No. of Amplifiers:2; Slew Rate:16V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:353; Gain Bandwidth:4MHz; Gain Bandwidth:4MHz; Input Offset Voltage Max:10mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:16V/µs; Supply Voltage + Nom:18V; Supply Voltage Max:18V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF353 D
  • LF353D.