Texas Instruments LF353MX/NOPB

Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 4MHZ 8SOIC
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353MX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Verical

Future Electronics

Inventory History

3 month trend:
-96.89%

CAD Models

Download Texas Instruments LF353MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF353MX/NOPB.

Related Parts

Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsLF353M/NOPB
Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Texas InstrumentsLF353M
Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
STMicroelectronicsLF353D
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments LF353MX/NOPB provided by its distributors.

Op Amp Dual Wideband Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP JFET 4MHZ 8SOIC
Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
Op Amp, High Slew Rate, High Speed, Low Noise, Low Offset Voltage, Dual, SOIC-8
WIDE BANDWIDTH DUAL JFET INPUT OPERATIONAL AMPLIFIER
Texas Instruments Op Amp, Dual Channel, SOIC, Dual Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIFET, PDSO8
Operational Amplifiers; LF353MX/NOPB; TEXAS INSTRUMENTS; 5 mV; 36 V; 8; 2
OP-AMP, WIDEBAND, 4MHZ, 13V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 4MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 10V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de
IC, OP-AMP; Op Amp Type:High Speed; No. of Amplifiers:2; Slew Rate:13V/µs; Supply Voltage Range:± 6V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:4MHz; Operating Temperature Range:0°C to +70°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF353MX/NOPB .
  • LF353MXNOPB