Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF353DT

LF353 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-8
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF353DT.

IHS

Datasheet15 pages20 years ago

HQonline

Nu Horizons

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.28%

CAD Models

Download STMicroelectronics LF353DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 1.463
$ 1.463
Stock
949,009
478,766
478,766
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
12 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
3.6 mA
3.6 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL072IDT
TL072 Series 18 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsLF253DT
LF253 Series 16V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-8
STMicroelectronicsTL082IDT
ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp amplifier circuit 5mm 20pA 10mV 4000kHz

Descriptions

Descriptions of STMicroelectronics LF353DT provided by its distributors.

LF353 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-8
STMicroelectronics JFET Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
WIDE BANDWIDTH DUAL J-FET OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
OP AMP, HIGH SPEED, DUAL, SO-8, VS 6 TO 36V, IS 1.4MA, VOS 3MV, IIB 20PA, IIO 5PA
Op Amp Dual High Speed Amplifier ±18V 8-Pin SO N T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics