Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LED1642GWXTTR

LED1642GW Series 16 Channel 3 to 40 mA 30 MHz SMT LED Driver-TSSOP-24EP
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED1642GWXTTR.

SHENGYU ELECTRONICS

Datasheet42 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-13.97%

CAD Models

Download STMicroelectronics LED1642GWXTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.039
$ 1.233
Stock
8,229,445
409,974
Authorized Distributors
6
6
Display Type
-
-
Output Current
-
40 mA
Output Voltage
19 V
19 V
Current Rating
-
-
Logic Function
-
-
Dimming
PWM
PWM
Number of Channels
16
16
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
24
24

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5925IPWRG4
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LIN 45MA 24TSSOP
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of STMicroelectronics LED1642GWXTTR provided by its distributors.

LED1642GW Series 16 Channel 3 to 40 mA 30 MHz SMT LED Driver-TSSOP-24EP
Linear LED Driver, 3 V to 5.5 V, 40 A, 19 V, 16 Pins, TSSOP-EP
LED Driver 10000uA Supply Current 24-Pin TSSOP EP T/R
16 Channels LED driver with Error detection, Current Gain Control and 12/16 bit PWM Brightness control
Cut Tape (CT) LED1642 Shift Register PWM led driver 7.9mm 400mA 5.5V 30MHz
3.3V PWM Shift Register 40mA 16 3.3V 19V TSSOP-24(EP) wire mounting,SMD mount,glue mount 7.9mm*4.5mm*1.1mm
LED DRVR Boost 16-CH 19V 0.4A 24-Pin TSSOP-EP T/R
Avnet Japan
LED1642GWXTTR, LED Driver, 3.3 V, 24-Pin TSSOP
LED DRIVER, 16BIT, 30MHZ, HTSSOP-24;
STMicroelectronics LED1642GWXTTR 汎用ドライバ
LED Lighting Drivers 16 CH LED DVR
LED Driver, 16-Segment, PDSO24
LED DRIVER, 16BIT, 30MHZ, HTSSOP-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 40mA; Output Voltage: 19V; Driver Case Style: HTSSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 30MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics