Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ALED1642GWXTTR

LED Driver 10000uA Supply Current Automotive AEC-Q100 24-Pin TSSOP EP T/R
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ALED1642GWXTTR.

HQonline

Datasheet39 pages13 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
-2.02%

CAD Models

Download STMicroelectronics ALED1642GWXTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.233
$ 1.039
Stock
409,974
8,229,445
Authorized Distributors
6
6
Display Type
-
-
Output Current
40 mA
-
Output Voltage
19 V
19 V
Current Rating
-
-
Logic Function
-
-
Dimming
PWM
PWM
Number of Channels
16
16
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
24
24

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5925IPWRG4
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LIN 45MA 24TSSOP
Texas InstrumentsTLC5946PW
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R
I/O Port Expander, I2C, 16-bit, LED Driver with Programmable Blink Rate

Descriptions

Descriptions of STMicroelectronics ALED1642GWXTTR provided by its distributors.

LED Driver 10000uA Supply Current Automotive AEC-Q100 24-Pin TSSOP EP T/R
LED DRVR 16-CH PWM/4-Wire 19V 0.04A 24-Pin HTSSOP EP T/R
ALED1642GWXTTR, LED Driver 16-Segments, 3 - 5.5 V, 24-Pin TSSOP
16 Channels LED driver with error detection, current gain control and 12/16 bit-PWM brightness control for automotive applications
Cut Tape (CT) ALED1642 Shift Register PWM led driver 7.8mm 40mA 5.5V 30MHz
STMicroelectronics LEDScreen display driver chip, 24needle
LED DRIVER, AEC-Q100, 30MHZ, HTSSOP-24;
STMicroelectronics ALED1642GWXTTR 显示驱动器
LED Lighting Drivers POWER MANAGEMENT
LED Driver, 16-Segment, PDSO24
LED DRIVER, AEC-Q100, 30MHZ, HTSSOP-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 40mA; Output Voltage: 19V; Driver Case Style: HTSSOP; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Volta

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics