Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L02ACLP

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L02ACLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments UA78L02ACLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.246
Stock
568,819
350,596
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
2.6 V
Min Output Voltage
-
2.6 V
Output Voltage
2.6 V
2.6 V
Output Current
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
51 dB
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
STMicroelectronicsL78L33ABZ-AP
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R / IC REG LDO 3.3V 0.1A TO92-3
Texas InstrumentsLP2950-33LPRE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950-33LPE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125

Descriptions

Descriptions of Texas Instruments UA78L02ACLP provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
51dB(120Hz) 3.6mA positive electrode Fixed 100mA 1 2.6V 4.75V 2.6V 20V 1.7V@ 40mA 50mV 100mV TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
UA78L02 Bulk Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C
LINEAR REG, FIXED, 2.6V, TO-226-3; Fixed Output Voltage Nom.:2.6V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:4.75V; Input Voltage Max:20V; Product Range:7802 Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:TO-92; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Output Voltage Nom.:2.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L02ACLP .
  • UA78L02ACLP.