STMicroelectronics L7987LTR

61 V 2 A asynchronous step-down switching regulator with adjustable current limitation
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7987LTR.

SHENGYU ELECTRONICS

Datasheet41 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
+10.46%

CAD Models

Download STMicroelectronics L7987LTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.505
Stock
778,891
381,476
Authorized Distributors
6
6
Case/Package
-
TSSOP
Number of Pins
16
-
Number of Outputs
1
1
Max Output Current
3.45 A
3.45 A
Switching Frequency
1.5 MHz
250 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
61 V
61 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
61 V
61 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
Texas InstrumentsTPS54226RGTR
Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 2V QFN SMD mount 950μm(height)
Texas InstrumentsTPS54226RGTT
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS54225PWPR
4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R
Analog DevicesMAX17543ATP+
IC REG BUCK ADJ 2.5A 20TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad

Descriptions

Descriptions of STMicroelectronics L7987LTR provided by its distributors.

61 V 2 A asynchronous step-down switching regulator with adjustable current limitation
DC-DC Switching (Step Down) Regulator, Adjustable, 1.5MHz, 4.5V-61Vin, 0.8V-61V/2A out, HTSSOP-16
Switching Regulator, Voltage-mode, 3.45A, 1650kHz Switching Freq-Max, PDSO16
Buck Converter Adjustable 250kHz~1.5MHz 1Ch 61V 800mV 4.5V HTSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.2mm
DC/DC CONV, BUCK, 1.5MHZ, HTSSOP-16; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 61V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 16Pins; Output Current: 2A; Output Voltage Min: 800mV; Output Voltage Max: 61V; Switching Frequency: 1.5MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics