Analog Devices MAX17543ATP+

IC REG BUCK ADJ 2.5A 20TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX17543ATP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-29.39%

CAD Models

Download Analog Devices MAX17543ATP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX17543ATP+.

Related Parts

Texas InstrumentsLM43602PWPT
3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43603PWPT
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43602PWPR
3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Analog DevicesMAX16977SATE+
Buck No 2.2MHz Adjustable (Fixed) 1 10V 1V 36V 3.5V TQFN-16 SMD mount 5mm(Length)*5mm(width)
Analog DevicesMAX16907RATE+
MAX16907 Tube Active Step-Down DC to DC switching regulator 14V 5mm 3A 2.2MHz
Analog DevicesMAX16977SAUE+
36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current

Descriptions

Descriptions of Analog Devices MAX17543ATP+ provided by its distributors.

IC REG BUCK ADJ 2.5A 20TQFN / Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad
Buck Yes 100KHz~2.2MHz Adjustable 1 37.8V 900mV 42V 4.5V QFN SMD mount 4.1mm*4.1mm*750μm
Switching Regulator, Current-mode, 4.3A, 2450kHz Switching Freq-Max, BICMOS
Step-down type Adjustable 4.5V~42V 2.5A 0.9V~37.8V QFN-20-EP(4x4) DC-DC Converters ROHS
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 37.8V 2.5A 20-Pin TQFN EP Tube
S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 80-LQFP (14x14)
DC/DC CTRL, SYNC BUCK, 2.2MHZ, TQFN-20; Supply Voltage Min: 4.5V; Supply Voltage Max: 42V; No. of Outputs: 1 Output; Duty Cycle (%): -; Controller IC Case Style: TQFN; No. of Pins: 20Pins; Switching Frequency: 2.2MHz; Topology: Synchronous Buck (Step Down); Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Himalaya Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 1Outputs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated