Texas Instruments TPS54225PWPR

4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54225PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages16 years ago

LCSC

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-51.09%

CAD Models

Download Texas Instruments TPS54225PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.947
$ 1.273
Stock
1,871,876
497,128
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS54426PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54425PWP
4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Texas InstrumentsTPS54226PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54225PWPR provided by its distributors.

4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO14
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP T/R
Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 2V HTSSOP-14 SMD mount
DC DC Converters; TPS54225PWPR; TEXAS INSTRUMENTS; 14; Buck; 1; 4.4 mm
IC REG BUCK ADJ 2A SYNC 14HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.