STMicroelectronics L7985ATR

DC/DC Switching Regulator, Adjustable, Buck, Buck-Boost, Single Output, 600 mV to 38 V, 2 A
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7985ATR.

HQonline

Datasheet42 pages13 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-13.28%

CAD Models

Download STMicroelectronics L7985ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTPS54232DR
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
2A Low-Voltage, current-mode synchronous PWM Buck Regulator
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6

Descriptions

Descriptions of STMicroelectronics L7985ATR provided by its distributors.

DC/DC Switching Regulator, Adjustable, Buck, Buck-Boost, Single Output, 600 mV to 38 V, 2 A
L7985 Series 38 V 2 A 275 kHz Buck Surface Mount Switching Regulator - HSOP-8
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A 8-Pin HSOP EP T/R
Switching Regulator, Voltage-mode, 2A, 275kHz Switching Freq-Max, PDSO8
STMicroelectronics Linear Regulator, 0.6→38V Out, 2A Max, Single, HSOP, SMD, 8-Pin
Switching Voltage Regulators 2A Step-Down REG 2A DC 4.5 to 38V
2A step-down switching regulator, PowerSO-8, Tape and Reel
STMicroelectronics SCT
2A step-down switching regulator
IC REG BUCK ADJUSTABLE 2A 8HSOP / Voltage feed-forward
DC/DC CONV, BUCK, 1MHZ, 150DEG C; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HSOP; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 600mV; Output Voltage Max: 28V; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics