Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54232DR

IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm...
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54232DR.

Newark

Datasheet31 pages11 years ago

Texas Instruments

Farnell

LCSC

iiiC

Inventory History

3 month trend:
+568%

CAD Models

Download Texas Instruments TPS54232DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.954
$ 1.055
Stock
931,610
176,357,575
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
1 MHz
-
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
25 V
25 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54232DR.

Related Parts

Texas InstrumentsTPS54231DR
IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS54233DR
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233D
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54232DR provided by its distributors.

IC REG BUCK ADJ 2A 8SOIC "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154"", 3.90mm Width)"
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, PDSO8
Buck Converter, Adjustable, 1MHz, 25V In, 800mV-3.5V Out, 28V Max, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V 2A 8-Pin SOIC T/R
DC/DC CONV, BUCK, 1MHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 28V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s)
Dc/Dc Conv, Buck, 1Mhz, Soic-8; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:2A; Output Voltage Min:800Mv; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS54232DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54232DR .