STMicroelectronics L7985A

DC/DC Switching Regulator, Adjustable, Buck, Buck-Boost, Single Output, 600 mV to 38 V, 2 A
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7985A.

HQonline

Datasheet42 pages13 years ago

Newark

STMicroelectronics

TME

Inventory History

3 month trend:
-27.22%

CAD Models

Download STMicroelectronics L7985A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS54232DR
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
2A Low-Voltage, current-mode synchronous PWM Buck Regulator
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6

Descriptions

Descriptions of STMicroelectronics L7985A provided by its distributors.

DC/DC Switching Regulator, Adjustable, Buck, Buck-Boost, Single Output, 600 mV to 38 V, 2 A
STMicroelectronics switching regulator, 0.6 → 38V DC output, 4.5 → 38V DC input, rated_power 2W
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A 8-Pin HSOP EP Tube
L7985 Series 38 V 2 A SMT Adjustable Step-Down Switching Regulator - HSOP-8
Switching Regulator, Voltage-mode, 2A, 275kHz Switching Freq-Max, PDSO8
Voltage Reg, Buck, 2A, 1Mhz, Hsop-8; |Stmicroelectronics L7985A
2A step-down switching regulator
L7985 Tube ACTIVE (Last Updated: 7months ago) Active DC to DC switching regulator 38V 4mm 2A 2W
VOLTAGE REG, BUCK, 2A, 1MHZ, HSOP-8; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 38V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HSOP; No. of Pins: 8Pins; Output Current: 2A; Output Voltage
Topology = Step-Down / Outputs = 1 / Output Voltage Min. mV = 600 / Output Voltage Max. V = 38 / Output Current A = 2 / Switching Frequency kHz = 250 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 38 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = HSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7985A.