Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7915CV-DG

Fixed LDO Voltage Regulator, -23V to -35V, 1.1V drop, -15V/500mA out, TO-220-3
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7915CV-DG.

IHS

Datasheet29 pages7 years ago

Augswan

Future Electronics

element14 APAC

Inventory History

3 month trend:
+1.59%

CAD Models

Download STMicroelectronics L7915CV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL7912CV
Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3
STMicroelectronicsL7908CV
STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
Texas InstrumentsUA7905CKCS
Texas Instruments Linear Regulator, -5V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3

Descriptions

Descriptions of STMicroelectronics L7915CV-DG provided by its distributors.

Fixed LDO Voltage Regulator, -23V to -35V, 1.1V drop, -15V/500mA out, TO-220-3
Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO -15V 1.5A TO220
60dB@(120Hz) 1.5A Fixed 15V Negative 35V TO-220 Linear Voltage Regulators (LDO) ROHS
L79xxC Series -15 V 1.5 A Surface Mount Negative Voltage Regulator - TO-220-3
L7915CV-DG, SINGLE NEGATIVE VOLTAGE REGULATOR 1.5A -15.7 V, 3-PIN TO-220
STMicroelectronics Linear voltage regulator chip, -15.7 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
LDO, FIXED, -15V, 0.5A, TO-220-3; Output Type: Fixed; Input Voltage Min: -23V; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7915CV-DG#
  • L7915CV-DG.