Texas Instruments LM317KCT

Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317KCT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

HQonline

Augswan

Inventory History

3 month trend:
-2.64%

CAD Models

Download Texas Instruments LM317KCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM317KCS
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A TO-220-3
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
STMicroelectronicsLM217T
STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
STMicroelectronicsLM317T
Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3

Descriptions

Descriptions of Texas Instruments LM317KCT provided by its distributors.

Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 0 to 125
V REG, 1.5A, 1.25V-37V ADJ O/P, 3TO220; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable max.: 37V; Tension, entrée min.: 3V; Tension, entrée max..: 40V; Gamme de produit: -;
V Reg, 1.5A, 1.25V-37V Adj O/P, 3To220; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current:1.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317KCT
Voltage Regulators, 1.5A, 1.25V-37V ADJ O/P, 3TO220; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current:1.5A; Output Type:Adjustable; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Output Voltage Max:37V; Output Voltage Min:1.25V; Primary Input Voltage:40V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317KCT .