onsemi MC7912CTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7912CTG.

Upverter

Datasheet15 pages4 years ago
Technical Drawing1 page7 years ago

JRH Electronics

IHS

HQonline

iiiC

Inventory History

3 month trend:
+10.12%

CAD Models

Download onsemi MC7912CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.235
$ 0.235
Stock
519,962
1,148,207
1,148,207
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1.5 A
1.5 A
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
-
-
Dropout Voltage
1.3 V
1.4 V
1.4 V
Power Supply Rejection Ratio (PSRR)
61 dB
60 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMC7912BTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C
onsemiMC7915CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C
onsemiMC7906CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7912CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C
61dB@(120Hz) 1A Fixed 12V Negative 35V TO-220 Linear Voltage Regulators (LDO) ROHS
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,VS -35VDC, VO -12V
MC7900 Series 1 A 12 V Fixed Output Negative Voltage Regulator - TO-220
onsemi Linear voltage regulator chip, -12 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
Standard Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Rail
Avnet Japan
IC, NEGATIVE VOLT REG, 1A, -12V, TO220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -19V; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Curren

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7912CTG.