Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nisshinbo Micro Devices Inc. NJM7912FA

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220F
$ 0.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nisshinbo Micro Devices Inc. NJM7912FA.

IHS

Datasheet7 pages9 years ago

Electro Sonic

B+D Enterprises

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Nisshinbo Micro Devices Inc. NJM7912FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.632
Stock
708,120
1,201,358
Authorized Distributors
1
6
Case/Package
TO-220-3
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
1.5 A
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
11.5 V
-
Max Output Voltage
12.5 V
-
Accuracy
-
-
Dropout Voltage
-
1.4 V
Power Supply Rejection Ratio (PSRR)
68 dB
60 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7809ABV-DG
L78 Series 1.5 A 9 V Fixed Positive Voltage Regulator - TO-220
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
IC REG LDO 8V 1A TO220-3
onsemiMC7806ECT
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube

Descriptions

Descriptions of Nisshinbo Micro Devices Inc. NJM7912FA provided by its distributors.

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220F
IC REG LINEAR -12V 1.5A TO220F
68dB(120Hz) 6mA Fixed 1.5A 1 12V 35V TO-220F Through hole mounting
Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3
3 Terminal Negative Voltage Regulators

Manufacturer Aliases

Nisshinbo Micro Devices Inc. has several brands around the world that distributors may use as alternate names. Nisshinbo Micro Devices Inc. may also be known as the following names:

  • NISSHINBO
  • NEW JAPAN RADIO CO LTD
  • NISSHIMBO
  • JRC (Nisshinbo Micro Devices)
  • New Japan Radio
  • Ricoh
  • Japan Radio
  • JRC
  • NJR
  • NJRC
  • Japan Radio Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJM#7912FA
  • NJM7912-FA
  • NJM7912FA#