onsemi KA337TU

IC REG LDO NEG ADJ 1.5A TO220-3 / Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA337TU.

onsemi

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA337TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL7905CP
STMicroelectronics Linear Regulator -5V Out 1.5A Single TO-220FP TH 3-Pin
STMicroelectronicsL7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
onsemiLM317AHVT
Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V)
Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
onsemiLM337TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C

Descriptions

Descriptions of onsemi KA337TU provided by its distributors.

IC REG LDO NEG ADJ 1.5A TO220-3 / Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube
KA337 Series -40 V 1.5 A Through Hole Negative Adjustable Regulator - TO-220-3
60dB(120Hz) Negative Adjustable 1.5A 1Ch 1.2V 2.9V 37V 40V 3V 50mV 0.04%/V TO-220-3 TH 9.4mm H
3-Terminal 1.5 A Negative Adjustable Voltage Regulator
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
V REG ADJ -1.2/37V, TO-220-3, 337; Voltage Regulator Type:Negative Adjustable; Voltage, Input Max:+37V; Voltage, Output Max:-1.2V; Output Current Max:1.5A; Outputs, No. of:1; Voltage, Output Adjustable Max:-1.2V; Voltage, Output ;RoHS Compliant: Yes
V REG ADJ -1.2/37V, TO-220-3, 337; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -41.5V; Input Voltage Max: 37V; Product Range: -; Output Current: 1.5A; Out
The KA337 is a 3-terminal negative adjustable regulator. It supply in excess of 1.5 A over an output voltage range of -1.2 V to - 37 V. This regulator requires only two external resistor to set the output voltage. Included on the chip are current limiting, thermal overload protection and safe area compensation.
V REG ADJ -1.2/37V, TO-220-3, 337; Primary Input Voltage:40V; Output Voltage Adjustable Range:-1.2V to -3.7V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-1.2V; Adjustable Output Voltage Min:-37V; Base Number:337; IC Generic Number:337; Input Voltage Max:+37V; Input Voltage Min:-41.5V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Voltage Max:-1.2V; Output Voltage Min:-37V; Package / Case:TO-220; Termination Type:Through Hole; Voltage Regulator Type:Negative Adjustable

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA337-TU
  • KA337TU.