STMicroelectronics L78L24ACUTR

L78L24ACUTR, Single Linear Voltage Regulator, 100MA 24 V, +/-5%, 3-PIN SOT-89
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L24ACUTR.

IHS

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
-19.77%

CAD Models

Download STMicroelectronics L78L24ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsL78L18ACUTR
STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
STMicroelectronicsL78L15ACUTR
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
Texas InstrumentsUA78L06ACPK
Standard Regulator Pos 6.2V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 6.2V 0.1A SOT89-3

Descriptions

Descriptions of STMicroelectronics L78L24ACUTR provided by its distributors.

L78L24ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 24 V, +/-5%, 3-PIN SOT-89
L78L Series 100 mA 24 V Positive Voltage Regulator Surface Mount - SOT-89
Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89 T/R
24V 100mA LDO Voltage Regulator, SOT-89, 40V In
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 24VBIPolar, PSSO3
IC REG LINEAR 24V 100MA SOT89-3
STMicroelectronics Linear voltage regulator chip, 24 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
L78L24 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
LINEAR VOLT REG, 24V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 33V; Input Voltage Max: 40V; Product Range: 24V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L24ACU-TR