STMicroelectronics L78L18ACUTR

STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L18ACUTR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
+372%

CAD Models

Download STMicroelectronics L78L18ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L15ACUTR
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
STMicroelectronicsL78L24ACUTR
L78L24ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 24 V, +/-5%, 3-PIN SOT-89
STMicroelectronicsL78L12ACUTR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L15ACPK
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO 15V 0.1A SOT89-3
3-terminal 0.1A positive voltage regulator | IC REG LINEAR 12V 100MA SOT89-3
Texas InstrumentsUA78L12ACPK
42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of STMicroelectronics L78L18ACUTR provided by its distributors.

STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
L78L18ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 18 V, +/-5%, 3-PIN SOT-89
L78L Series 100 mA 18 V Positive Voltage Regulator Surface Mount - SOT-89
Standard Regulator Pos 18V 0.1A 4-Pin(3+Tab) SOT-89 T/R
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 18VBIPolar, PSSO3
IC REG LINEAR 18V 100MA SOT89-3
L78L18 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
LINEAR VOLT REG, 18V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 18V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 27V; Input Voltage Max: 40V; Product Range: 18V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics