Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L12CD13TR

POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PDSO8
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12CD13TR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
-0.60%

CAD Models

Download STMicroelectronics L78L12CD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.541
$ 0.541
Stock
899,651
620,092
620,092
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
13.7 V
13.7 V
Max Input Voltage
27 V
35 V
35 V
Min Output Voltage
10.8 V
-
-
Max Output Voltage
13.2 V
12.5 V
12.5 V
Accuracy
8 %
5 %
5 %
Dropout Voltage
1.7 V
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L24CD-TR
Linear Voltage Regulator, Fixed, 33V to 40V Input, 24V/100mA Out, SOIC-8
STMicroelectronicsL78L18CD13TR
STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
STMicroelectronicsL78L33CD-TR
Linear Voltage Regulator, Fixed, 8.3V to 30V Input, 3.3V/100mA Out, SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L12CD13TR provided by its distributors.

POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PDSO8
42dB(120Hz) 5.5mA positive electrode Fixed 100mA 1 12V 4V 12V 35V 100mV 250mV SOIC-8 SMD mount,glue mount 1.65mm(height)
L78L12 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.9mm 100mA 0C~125C
VOLT REG, 12V, 0.1A, 0 TO 125DEG C; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 12V 500mA Linear VoltageRegu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics