Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L18CD13TR

STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L18CD13TR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
+9.47%

CAD Models

Download STMicroelectronics L78L18CD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L24CD-TR
Linear Voltage Regulator, Fixed, 33V to 40V Input, 24V/100mA Out, SOIC-8
STMicroelectronicsL78L12CD13TR
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PDSO8
STMicroelectronicsL78L33CD-TR
Linear Voltage Regulator, Fixed, 8.3V to 30V Input, 3.3V/100mA Out, SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L18CD13TR provided by its distributors.

STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
Linear Voltage Regulator, Fixed, 27V to 40V Input, 18V/100mA Out, SOIC-8
L78L18CD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 18 V, +/-10%, 8-PIN SOIC
L78L Series 100 mA 18 V Positive Voltage Regulator Surface Mount - SOIC-8
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 18VBIPolar, PDSO8
L78L18 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA 0C~125C
LINEAR VOLT REG, 18V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 18V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 27V; Input Voltage Max: 40V; Product Range: 18V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics