Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L24CD-TR

Linear Voltage Regulator, Fixed, 33V to 40V Input, 24V/100mA Out, SOIC-8
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L24CD-TR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
-0.45%

CAD Models

Download STMicroelectronics L78L24CD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L18CD13TR
STMicroelectronics Linear Regulator, 18V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
STMicroelectronicsL78L12CD13TR
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PDSO8
STMicroelectronicsL78L33CD-TR
Linear Voltage Regulator, Fixed, 8.3V to 30V Input, 3.3V/100mA Out, SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L24CD-TR provided by its distributors.

Linear Voltage Regulator, Fixed, 33V to 40V Input, 24V/100mA Out, SOIC-8
L78L24CD-TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 24 V, +/-10%, 8-PIN SOIC
L78L Series 100 mA 24 V Positive Voltage Regulator Surface Mount - SOIC-8
100mA 37dB@(120Hz) null 24V positive 40V SOP-8 Linear Voltage Regulators (LDO) ROHS
37dB(120Hz) 5.5mA positive electrode Fixed 100mA 1 24V 40V 24V 40V 200mV 350mV SOIC-8 SMD mount,glue mount 1.65mm(height)
L78L24 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA 0C~125C
LINEAR VOLT REG, 24V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 33V; Input Voltage Max: 40V; Product Range: 24V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L24CDTR