STMicroelectronics L78L33CD-TR

Linear Voltage Regulator, Fixed, 8.3V to 30V Input, 3.3V/100mA Out, SOIC-8
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L33CD-TR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

LCSC

Inventory History

3 month trend:
-2.01%

CAD Models

Download STMicroelectronics L78L33CD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL78L08CD13TR
L78L08CD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 8 V, +/-10%, 8-PIN SOIC
STMicroelectronicsL78L09CD13TR
Standard Regulator Pos 9V 0.1A 8-Pin SO N T/R
STMicroelectronicsL78L05CD13TR
L78L05CD13TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5.5 V, 8-PIN SOIC

Descriptions

Descriptions of STMicroelectronics L78L33CD-TR provided by its distributors.

Linear Voltage Regulator, Fixed, 8.3V to 30V Input, 3.3V/100mA Out, SOIC-8
L78L33CD-TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-10%, 8-PIN SOIC
STMicroelectronics Linear Regulator, 3.3V Out, 100mA, SOIC, SMD, 8-Pin
L78L Series 3.3 V 100 mA Fixed Positive Voltage Regulator - SOIC-8
L78L33 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA 0C~125C
LINEAR VOLT REG, 3.3V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 8.3V; Input Voltage Max: 30V; Product Range: 3.3V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L33CDTR