Texas Instruments LM78L12ACM

100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L12ACM.

element14 APAC

Datasheet21 pages11 years ago

Texas Instruments

National Semiconductor

Newark

Augswan

Inventory History

3 month trend:
-1.33%

CAD Models

Download Texas Instruments LM78L12ACM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.136
$ 0.136
Stock
444,168
660,079
660,079
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
12.5 V
13.2 V
13.2 V
Min Output Voltage
-
10.8 V
10.8 V
Output Voltage
12 V
12 V
12 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Min Input Voltage
13.7 V
14.5 V
14.5 V
Max Input Voltage
35 V
27 V
27 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM78L15ACM/NOPB
Texas Instruments Linear Regulator, 15V Out, 100mA Max, Single, SOIC, SMD, 8-Pin
Texas InstrumentsLM78L15ACM
LM78LXX Series 3-Terminal Positive Regulators | IC REG LINEAR 15V 100MA 8SOIC
Texas InstrumentsLM78L15ACMX/NOPB
VOLTAGE REGULATOR, 15V, 100MA, 8-SOIC; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM78L12ACM provided by its distributors.

100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:35V; Output Voltage Max:12.5V; Output Current Max:0.1A; Dropout Voltage, Vdo:1.7V; Supply Voltage Max:35V; Termination Type:SMD ;RoHS Compliant: No
IC, V REG +12V, SMD, 78L12, SOIC8; Primary Input Voltage:19V; Output Voltage Fixed:12V; Dropout Voltage Vdo:1.7V; No. of Outputs:1; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Base Number:78; Device Marking:LM78L12ACM; IC Generic Number:78L12; IC Package (Case style):SOIC; Input Voltage Max:35V; Input Voltage Min:13.7V; Logic Function Number:78; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:12V; Output Voltage Max:12V; Package / Case:SOIC; Supply Voltage Max:27V; Supply Voltage Min:14.5V; Termination Type:SMD; Voltage:12V; Voltage Regulator Type:Positive Fixed
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO-92 (Z) package, the plastic SO-8 (M) package and a chip sized package (8-Bump micro SMD) using National's micro SMD package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78L-12ACM
  • LM78L12ACM .
  • LM78L12ACM.