Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L09ABUTR

Linear Voltage Regulator, Fixed, 15V primary input, 9V/100 mA/1 Output, SOT-89-3
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L09ABUTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Newark

Farnell

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+12.37%

CAD Models

Download STMicroelectronics L78L09ABUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L09ACUTR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
STMicroelectronicsL78L10ACUTR
L78L Series 100 mA 10 V Positive Voltage LDO Regulator Surface Mount - SOT-89
Texas InstrumentsUA78L09ACPK
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
STMicroelectronicsL78L08ACUTR
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOT-89
Texas InstrumentsUA78L08ACPK
Standard Regulator Pos 8V 0.1A 4-Pin (3+Tab) SOT-89 T/R

Descriptions

Descriptions of STMicroelectronics L78L09ABUTR provided by its distributors.

Linear Voltage Regulator, Fixed, 15V primary input, 9V/100 mA/1 Output, SOT-89-3
L78L Series 9 V 100 mA Surface Mount Positive Voltage LDO Regulator - SOT-89
44dB@(120Hz) 100mA Fixed 9V Positive 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
L78L09ABUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 9 V, 3-PIN SOT-89
Standard Regulator Pos 9V 0.1A 4-Pin(3+Tab) SOT-89 T/R
9V 100mA LDO Voltage Regulator, SOT-89, 30V In
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 9VBIPolar, PSSO3
IC REG LINEAR 9V 100MA SOT89-3
STMicroelectronics Linear voltage regulator chip, 9 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
L78L09 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA -40C~125C
LINEAR VOLTREG REG, 9V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Input Voltage Max: 30V; Product Range: 7809 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 9V; Primary Input Voltage: 15V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics