Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7815CD2T-TR

Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 15V 1.5A D2PAK
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7815CD2T-TR.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

TME

Augswan

Inventory History

3 month trend:
+83.20%

CAD Models

Download STMicroelectronics L7815CD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7815ACD2T-TR
L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK
STMicroelectronicsL7815ABD2T-TR
STMicroelectronics Linear Regulator 15V Out 1A Max Single D2PAK SMD 3-Pin
STMicroelectronicsL7812CD2T-TR
IC, LINEAR VOLT REGULATOR, 12V, D2-PAK-3; Input Voltage Min:19V; Max:35V; Output
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7815CD2T-TR provided by its distributors.

Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 15V 1.5A D2PAK
L7815CD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN D2PAK
L7815 Series 1.5 A 15 V Fixed Output Three Terminal Voltage Regulator - D2PAK
54dB@(120Hz) 1.5A null 15V positive 35V TO-263-3 Linear Voltage Regulators (LDO) ROHS
STMicroelectronics Linear voltage regulator chip, 15 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
V REG, 2VDO, 1.5A, 15V, 5%, 3D2PAK; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Ou
Fixed Output Voltage V = 15 / Output Current A = 1.5 / Polarity = Positive / Load Regulation mV = 300 / Line Regulation mV = 300 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 8 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10.4 / Width mm = 9.4 / Height mm = 4.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7815CD2TTR