Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7815ABD2T-TR

STMicroelectronics Linear Regulator 15V Out 1A Max Single D2PAK SMD 3-Pin
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7815ABD2T-TR.

LKR

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

Augswan

Newark

Inventory History

3 month trend:
+25.31%

CAD Models

Download STMicroelectronics L7815ABD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsL7815ACD2T-TR
L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK
STMicroelectronicsL7812ABD2T-TR
Voltage Regulator; linear; fixed; Vout: 12V; Vin: 14-35V; Vd: 2V;±2%; 1.5A; -40+125 deg.C;SMD;D2PAK
STMicroelectronicsL7812ACD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7815ABD2T-TR provided by its distributors.

STMicroelectronics Linear Regulator 15V Out 1A Max Single D2PAK SMD 3-Pin
L7815ABD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1A 15 V, 2%, 3-PIN D2PAK
58dB@(120Hz) 1.5A Fixed 15V Positive 35V D2PAK Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R
15V LDO Regulator, 1.5A, TO-263, 35V In, Surface Mount
L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK
LINEAR VOLT REG, 1.5A, 15V, TO-263-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Ou

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7815ABD2TTR