Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7815ACD2T-TR

L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7815ACD2T-TR.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
-30.83%

CAD Models

Download STMicroelectronics L7815ACD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7815ABD2T-TR
STMicroelectronics Linear Regulator 15V Out 1A Max Single D2PAK SMD 3-Pin
STMicroelectronicsL7812ACD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
STMicroelectronicsL7815CD2T-TR
Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 15V 1.5A D2PAK
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7815ACD2T-TR provided by its distributors.

L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK
Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R
Positive voltage regulator ICs, D2PAK, Tape and Reel
STMicroelectronics SCT
Fixed Positive Standard Regulator, 15V, BIPolar, PSSO2
STMICROELECTRONICS L7815ACD2T-TR LINEAR VOLTAGE REGULATORS
LINEAR VOLT REG, 15V, 1.5A, TO-263-3;
58dB(120Hz) 6mA Positive Fixed 1.5A 1-Ch 15V 17V 20V 35V 2V@1A(Typ) 100mV 150mV D2PAK SMD, Adhesive Mount 4.83mm H
1.5A positive voltage regulators
L7815 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 2.54mm 1.5A 0C~125C
LINEAR VOLT REG, 15V, 1.5A, TO-263-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 15V 1.5A Linear Voltage Regulators; Output Current: 1.5A; Output Type: Fixed; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7815ACD2T-TR.