Texas Instruments UA7805CKCT

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7805CKCT.

Newark

Datasheet28 pages11 years ago

Texas Instruments

element14 APAC

Arrow Electronics

Augswan

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments UA7805CKCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.215
$ 0.215
Stock
13,440,869
6,724,323
6,724,323
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
5.25 V
5.25 V
Min Output Voltage
-
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA7805CKCT.

Related Parts

Texas InstrumentsTL780-05KCS
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas InstrumentsUA7812CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7806CV-DG
STMicroelectronics Linear Regulator, 6.0V Out, 1A Max, Single, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments UA7805CKCT provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
78dB~68dB(120Hz) 8mA positive electrode Fixed 1.5A 1 5V 7V 5V 25V 2V@ 1A 100mV 100mV TO-220-3 Through hole mounting 8.79mm(height)
VOLTAGE REG, ADJ, 5A, TO-220-3; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:25V; Product Range:7805 Voltage Regulators; Output Current:1.5A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); No. of Outputs:1Outputs; Output Voltage Nom.:5V; Primary Input Voltage:25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7805CKCT .
  • UA7805CKCT.