Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7808ABV-DG

IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7808ABV-DG.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

STMicroelectronics

Augswan

CAD Models

Download STMicroelectronics L7808ABV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7805ABP
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220FP, IS 6MA, VO 5V, IO 1A
STMicroelectronicsL7805ACP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
STMicroelectronicsL7805CP
STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
Texas InstrumentsUA7808CKCT
IC REG LINEAR 8V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics L7808ABV-DG provided by its distributors.

IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Linear Voltage Regulators Pos V Reg Dual Guage 1.5A 35V to 40V DC
VOLT REG, 8V, 1.5A, 125DEG C; Available until stocks are exhausted
Low voltage differential Regulator (LDO)
Fixed Positive Standard Regulator, 8V, BIPolar, PSFM3
L7808 Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 1.5A -40C~125C 62dB
Linear Vr |Stmicroelectronics L7808ABV-DG
1.5A positive voltage regulators

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics