Texas Instruments UA7805CKC

3 Pin 1.5A Fixed 5V Positive Voltage egulator 3-TO-220 0 to 125
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7805CKC.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA7805CKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.225
$ 0.225
Stock
903,278
4,322,975
4,322,975
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
5.25 V
5.25 V
Min Output Voltage
-
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA7805CKC.

Related Parts

STMicroelectronicsL7805CP
STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
STMicroelectronicsL7805ABP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP
onsemiLM337TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Negative TJ = 0° to +125°C

Descriptions

Descriptions of Texas Instruments UA7805CKC provided by its distributors.

3 Pin 1.5A Fixed 5V Positive Voltage egulator 3-TO-220 0 to 125
78dB~68dB(120Hz) 8mA positive electrode Fixed 1.5A 1 5V 7V 5V 25V 2V@ 1A 100mV 100mV TO-220-3 Through hole mounting 10.17mm*4.58mm*9.02mm
Linear Voltage Regulator IC; Package/Case:3-TO-220; Output Current:1500mA; Output Voltage:5V; Current Rating:1.5A; Leaded Process Compatible:No; Output Voltage Max:5V; Peak Reflow Compatible (260 C):No RoHS Compliant: No
V REG +5.0V, SMD, 7805, TO-220-3; Voltage Regulator Type:3-Terminal Fixed Positive; Voltage, Input Max:25V; Voltage, Output Max:5V; Max Output Current:1.5A; Voltage, Dropout:2V; No. of Outputs:1; Voltage, Supply Min:7V; Voltage, Supply Max:25V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Max Operating Temperature:125°C; Min Temperature Operating:0°C; Base Number:7805; IC Generic Number:7805; Logic Function Number:7805; Voltage Regulator IC Case Style:TO-220; Voltage, Input Min:7V; Voltage, Output:5V; Voltage:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA 7805CKC