STMicroelectronics L6983CQTR

Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PQCC16
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6983CQTR.

Future Electronics

Datasheet63 pages6 years ago

Inventory History

3 month trend:
+166%

CAD Models

Download STMicroelectronics L6983CQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.29
$ 1.29
Stock
381,161
255,513
255,513
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
-
-
-
Max Output Current
3 A
3 A
3 A
Switching Frequency
-
-
-
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
38 V
38 V
38 V
Min Output Voltage
850 mV
-
-
Max Output Voltage
38 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics L6983CQTR provided by its distributors.

Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PQCC16
38 V 3A SYNCHRONOUS STEP-DOWN CO / Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 3A 16-WFQFN Exposed Pad
Dc/Dc Conv, Sync Buck, 2.2Mhz, 150Deg C Rohs Compliant: Yes |Stmicroelectronics L6983CQTR
Conv DC-DC 3.5V to 38V Synchronous Step Down Single-Out 0.85V to 38V 3A 16-Pin QFN EP T/R
Buck Yes 200KHz~2.2MHz Adjustable 1 38V 850mV 38V 3.5V TQFN-16-EP
L6983 Series 38 V 3 A 17 uA 2.2 MHz SMT Synchronous Step Down Converter - QFN-16
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 38V 3A 200kHz~2.2MHz
38 V 3A synchronous step-down converter with 17uA quiescent current, QFPN 3X3X0.80 16L, Tape and Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics