STMicroelectronics L6564D

L6564D Series 22.5 V 6 mA Surface Mount Power Factor Controller - SSOP-10
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6564D.

TME

Datasheet33 pages13 years ago

Newark

Inventory History

3 month trend:
-41.72%

CAD Models

Download STMicroelectronics L6564D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.423
Stock
223,023
374,858
Authorized Distributors
5
6
Topology
-
-
Max Input Voltage
22.5 V
22.5 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
-
Tape and Reel
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics L6564D provided by its distributors.

L6564D Series 22.5 V 6 mA Surface Mount Power Factor Controller - SSOP-10
Tube L6564 ACTIVE (Last Updated: 7months ago) 8542.39.00.01 power factor correction device 10.3V~22.5V 90muA 1.75mm -25C~125C
PFC CONTROLLER, -0.6/0.8A, 1%, 10SSOP; UVLO: 1.1V; Supply Voltage Min: 10.3V; Supply Voltage Max: 22.5V; Startup Current: 90µA; Operating Supply Current: 5mA; Controller IC Case Style: SSOP; No. of Pins: 10Pins; Duty Cycle (%):

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics