STMicroelectronics L6562ATD

L6562 Series 22.5 V 5.5 mA 4 Output Current Mode PFC Controller - SOIC-8
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6562ATD.

Future Electronics

Datasheet25 pages20 years ago

HQonline

Inventory History

3 month trend:
-0.07%

CAD Models

Download STMicroelectronics L6562ATD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.702
Stock
152,318
321,577
Authorized Distributors
6
6
Topology
-
-
Max Input Voltage
22.5 V
22.5 V
Min Input Voltage
10.5 V
10.5 V
Switching Frequency
1 MHz
1 MHz
Case/Package
SOP
SOP
Packaging
Tape & Reel (TR)
Tape and Reel
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics L6562ATD provided by its distributors.

L6562 Series 22.5 V 5.5 mA 4 Output Current Mode PFC Controller - SOIC-8
Transition-mode PFC controller
L6562ATD, POWER FACTOR CONTROLLER, 10.5 - 22.5 V, 8-PIN SOIC
Power Factor Correction Controller 0.03mA 8-Pin SO N Tube
Tube L6562 ACTIVE (Last Updated: 7months ago) e4 power factor correction device 10.5V~22.5V 1MHz 30muA 1.65mm
Switching Controller, Current-mode, PDSO8
PFC CONTROLLER, -0.6/0.8A, 1%, 8SOIC; UVLO: 1.1V; Supply Voltage Min: 10.5V; Supply Voltage Max: 22.5V; Startup Current: 30µA; Operating Supply Current: 3.5mA; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Duty Cycle (%):

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6562ATD.