STMicroelectronics L6562AD

L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - SOIC-8
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6562AD.

Components Direct

Datasheet26 pages20 years ago

HQonline

TME

iiiC

Future Electronics

Inventory History

3 month trend:
-2.44%

CAD Models

Download STMicroelectronics L6562AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.559
Stock
968,508
3,445,220
Authorized Distributors
6
6
Topology
-
-
Max Input Voltage
22.5 V
22.5 V
Min Input Voltage
10.5 V
10.5 V
Switching Frequency
1 MHz
1 MHz
Case/Package
SOP
SOP
Packaging
-
Tape and Reel
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
800 mA
800 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics L6562AD provided by its distributors.

L6562 Series 22.5 V 5 mA 4 Output Current Mode PFC Controller - SOIC-8
Pfc Controller, -0.6/0.8A, 1%, 8Soic; Uvlo:1.1V; Supply Voltage Min:10.5V; Supply Voltage Max:22.5V; Startup Current:30Μa; Operating Supply Current:3.5Ma; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Duty Cycle (%):-; Rohs Compliant: Yes |Stmicroelectronics L6562AD
Supply Current mA = 3.5 / Startup Current uA = 30 / Supply Voltage Min. V = 10.5 / Supply Voltage Max. V = 22.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Power Dissipation (Pd) mW = 650

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics