STMicroelectronics L6392DTR

Driver 600V 0.43A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC T/R
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6392DTR.

HQonline

Datasheet20 pages13 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
+13.80%

CAD Models

Download STMicroelectronics L6392DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 2.38
Stock
250,778,366
30,544,110
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
-
Independent
Number of Drivers
1
1
Max Output Current
430 mA
430 mA
Rise Time
75 ns
120 ns
Fall Time
35 ns
70 ns
Min Supply Voltage
12.5 V
12.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
800 mW
800 mW

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiFAN7384MX
FAN7384 Series 20 V 350 mA Monolithic Half Bridge Gate Driver IC - SOIC-14
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics L6392DTR provided by its distributors.

Driver 600V 0.43A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC T/R
High voltage high and low-side driver
Half Bridge 290mA 12.5V~20V 430mA SOP-14 Gate Drive ICs ROHS
Half Bridge Based MOSFET Driver, 0.43A, BCD, PDSO14
IC DRIVER HV HI/LOW SIDE SOIC-14
Motion Control & Automation |Stmicroelectronics L6392DTR
HaBr MOSvIGBTDr 600V SO-14 SMD
Non-Inverting IGBT/MOSFET, N-Ch, 2-Channel, Half-Bridge, 75ns, 200ns, 35ns, 12.5V, 20V, 1.1V, 1.9V, 290mA, 430mA, SO-14, SMD, Adhesive Mount, 1.65mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics