Microchip MIC4423CWM

IC Driver Mosfet 3A Dual 16-SOIC
$ 0.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4423CWM.

SHENGYU ELECTRONICS

Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4423CWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.757
$ 0.757
Stock
320,055
287,137
287,137
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
onsemiFAN7392MX
FAN7392 Series 20 V 3 A High Current High and Low Side Gate Driver IC - SOP-16
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC T/R

Descriptions

Descriptions of Microchip MIC4423CWM provided by its distributors.

IC DRIVER MOSFET 3A DUAL 16-SOIC
28ns 2 4.5V 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 32ns Low voltage side 3A,3A SOIC-16 SMD mount
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
3 A 2 CHANNEL BUF OR INV BASED MOSFET DRIVER PDSO16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.