STMicroelectronics L6392D

Driver 600V 0.43A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6392D.

HQonline

Datasheet20 pages13 years ago

Farnell

element14 APAC

iiiC

Newark

Inventory History

3 month trend:
-24.73%

CAD Models

Download STMicroelectronics L6392D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.38
$ 0.961
Stock
30,408,985
250,438,800
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Independent
-
Number of Drivers
1
1
Max Output Current
430 mA
430 mA
Rise Time
120 ns
75 ns
Fall Time
70 ns
35 ns
Min Supply Voltage
12.5 V
12.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
800 mW
800 mW

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C
MicrochipMIC4467CWM TR
NAND GATE BASED MOSFET DRIVER, 1 / Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of STMicroelectronics L6392D provided by its distributors.

Driver 600V 0.43A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube
L6392D, Dual MOSFET Power Driver, 80mA Half Bridge, 12.5 to 20 V, 14-Pin SOIC
High Voltage Gate Driver, 580V Out, 430mA, SOIC, SM
75ns 2 12.5V 200ns 20V 1.1V,1.9V Non-Inverted-Phase IGBT,MOSFET,NChannel 35ns half-bridge 290mA,430mA SOP SMD mount 8.75mm*4mm*1.65mm
DRIVER, MOSFET, IGBT, 600V, 0.43A, 14SO; Driver Configuration: High Side and Low Side; Peak Output Current: 430mA; Supply Voltage Min: 12.5V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics