STMicroelectronics L6388ED013TR

L6388E Series 17 V 650 mA High Voltage High and Low-Side Driver - SOIC-8
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6388ED013TR.

IHS

Datasheet18 pages13 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics L6388ED013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 1.775
Stock
2,529,134
1,509,735
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
650 mA
650 mA
Rise Time
100 ns
100 ns
Fall Time
80 ns
80 ns
Min Supply Voltage
-300 mV
9.6 V
Max Supply Voltage
17 V
17 V
Max Power Dissipation
750 mW
750 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) FAN73832 Half-Bridge 2007 gate driver 50ns 125C 350mA 650mA 625mW
onsemiFAN73832M
625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive with variable Deadtime, Shutdown protection
NCP Series 500 mA 20 V 10 Ohm SMT High Voltage High and Low Side Driver - SOIC-8

Descriptions

Descriptions of STMicroelectronics L6388ED013TR provided by its distributors.

L6388E Series 17 V 650 mA High Voltage High and Low-Side Driver - SOIC-8
HV Gate Driver IC, 2-Ch, 650mA, 400kHz, SOIC, SM
L6388ED013TR, DUAL MOSFET POWER DRIVER 400(SOURCE)MA,650(SINK)MA HALF BRIDGE,17V
HV high and low side driver with embedded bootstrap diode
70ns 2 17V Max 300ns 17V Max 1.1V 1.8V Non-Inverting IGBT MOSFET N-Ch 40ns Half-Bridge 400mA 650mA SOIC-8 SMD Adhesive Mount 1.75mm H
Driver IC Input voltage: 17 V Operating temperature: -40...+125 °C Output voltage: 600 V Input-compatible: TTL/CMOS Design: 2 Channel Package: SOIC-8 Output current: 400 mA
MOSFET DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration:Half Bridge; Peak Output Current:650mA; Supply Voltage Min:9.1V; Supply Voltage Max:17V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:225ns; Output Delay

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6388ED013TR.